
* Images are for reference only
MMS-108-02-L-SV-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-108-02-L-SV-P
- JLCPCB Part #
- C3323208
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.9A 4.5mm 8P Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2044
200+
$1.2407
500+
$1.1973
1000+
$1.1748