
* Images are for reference only
MMS-105-02-F-SV-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-105-02-F-SV-K
- JLCPCB Part #
- C5769900
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.9A 4.5mm 5P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9058
224+
$2.3575
504+
$2.2788
1008+
$2.2386