This website requires JavaScript.
no-image

* Images are for reference only

MMS-104-01-L-DV

Extended
Manufacturer
Samtec
MFR.Part #
MMS-104-01-L-DV
JLCPCB Part #
C3323623
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.9A 4.45mm 8P Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 14

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $2.1549
10+ $2.1018
28+ $2.0664
98+ $2.0310

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons