This website requires JavaScript.
no-image

* Images are for reference only

MMS-102-02-S-DH

Extended
Manufacturer
Samtec
MFR.Part #
MMS-102-02-S-DH
JLCPCB Part #
C6096660
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 2 2mm 2mm 3.9A 4P 4mm Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 132

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6055
264+ $3.4342
528+ $3.3199
1056+ $3.2635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons