
* Images are for reference only
MEC8-110-01-S-D-RA1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC8-110-01-S-D-RA1
- JLCPCB Part #
- C4840293
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 20P Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 53
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4500
200+
$5.2054
500+
$5.0221
1000+
$4.9320
Related Products