
* Images are for reference only
MEC6-170-02-L-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC6-170-02-L-DV-A
- JLCPCB Part #
- C4998541
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 140P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6561
200+
$4.1252
500+
$3.9790
1000+
$3.9083