
* Images are for reference only
MEC2-50-01-L-DV-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC2-50-01-L-DV-WT
- JLCPCB Part #
- C4827867
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 100P 2mm BeCu Gold Surface Mount,Vertical SMD,P=2mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9033
200+
$3.4454
500+
$3.3247
1000+
$3.2651
Related Products