This website requires JavaScript.
no-image

* Images are for reference only

MEC1-140-02-F-D-RA2-SL

Extended
Manufacturer
Samtec
MFR.Part #
MEC1-140-02-F-D-RA2-SL
JLCPCB Part #
C4823987
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1mm 80P Gold Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5949
200+ $5.2621
500+ $5.0770
1000+ $4.9852
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons