CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. LTMM-107-02-F-D-SM-K-TR
LTMM-107-02-F-D-SM-K-TR
Extended
* Images are for reference only

LTMM-107-02-F-D-SM-K-TR

Attributes
Value
Manufacturer
Samtec
MFR.Part #
LTMM-107-02-F-D-SM-K-TR
JLCPCB Part #
C17657449
Package
SMD
Description
-55℃~+105℃ 14P 15.519mm 2 2mm 2mm 2x7P 7 7.809mm LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+105℃
Number of Rows2
Y-Width of Bottom Edge on Board7.809mm
X-Length of Bottom Edge on Board (Spacing Line)15.519mm
Contact PlatingTin
Number of Pins14P
Contact MaterialPhosphor bronze
Pitch2mm
Row Spacing2mm
Pins Structure2x7P
Mounting TypeSurface Mount,Vertical
Plastic MaterialLCP
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. LTMM-107-02-F-D-SM-K-TR
LTMM-107-02-F-D-SM-K-TR

* Images are for reference only

LTMM-107-02-F-D-SM-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
LTMM-107-02-F-D-SM-K-TR
JLCPCB Part #
C17657449
Package
SMD
Description
-55℃~+105℃ 14P 15.519mm 2 2mm 2mm 2x7P 7 7.809mm LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTMM-107-02-F-D-SM-K-TR

* Images are for reference only

LTMM-107-02-F-D-SM-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
LTMM-107-02-F-D-SM-K-TR
JLCPCB Part #
C17657449
Package
SMD
Description
-55℃~+105℃ 14P 15.519mm 2 2mm 2mm 2x7P 7 7.809mm LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTMM-107-02-F-D-SM-K-TR Specifications

LTMM-107-02-F-D-SM-K-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+105℃
Number of Rows2
Y-Width of Bottom Edge on Board7.809mm
X-Length of Bottom Edge on Board (Spacing Line)15.519mm
Contact PlatingTin
Number of Pins14P
Contact MaterialPhosphor bronze
Pitch2mm
Row Spacing2mm
Pins Structure2x7P
Mounting TypeSurface Mount,Vertical
Plastic MaterialLCP
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTMM-107-02-F-D-SM-K-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTMM-107-02-F-D-SM-K-TR Schematic Symbol & PCB Footprint

The LTMM-107-02-F-D-SM-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.