
* Images are for reference only
LSS-120-02-F-DV-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSS-120-02-F-DV-A-K-TR
- JLCPCB Part #
- C6290283
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 1.8A 2 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.4756
10+
$5.3549
30+
$5.2744
100+
$5.1939
Related Products