LPAF-40-03.0-S-08-2-K-TR - 1
LPAF-40-03.0-S-08-2-K-TR - 2
LPAF-40-03.0-S-08-2-K-TR - 3
Extended1/3
* Images are for reference only

LPAF-40-03.0-S-08-2-K-TR

Attributes
Value
Manufacturer
MFR.Part #
LPAF-40-03.0-S-08-2-K-TR
JLCPCB Part #
C6652575
Package
SMD,P=1.27mm
Description
1.27mm 320P 8 Copper alloy Gold Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackageSMD,P=1.27mm
Number of Rows8
Contact PlatingGold
Contact MaterialCopper alloy
Number of Pins320P
Pitch1.27mm
Mounting TypeSurface Mount,Vertical