
* Images are for reference only
IPL1-103-01-L-S-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-103-01-L-S-K
- JLCPCB Part #
- C7437443
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.54mm 3 3P 675V、954V LCP Phosphor bronze Through Hole Tin UL94V-0 P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7775
10+
$1.7356
40+
$1.7083
100+
$1.6793
Related Products