This website requires JavaScript.
no-image

* Images are for reference only

IPL1-102-01-L-D-RE1-K-WT

Extended
Manufacturer
Samtec
MFR.Part #
IPL1-102-01-L-D-RE1-K-WT
JLCPCB Part #
C17518052
Package
Push-Pull
Description
-55℃~+125℃ 2 2 2.54mm 2.54mm 2x2P 4P 675V 8.26mm 9.14mm LCP Phosphor bronze Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 62

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $3.5065
10+ $3.3908
62+ $3.3137
124+ $3.2366
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons