
* Images are for reference only
IPL1-102-01-L-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-102-01-L-D-K
- JLCPCB Part #
- C5714565
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2 2.54mm 2.54mm 2x2P 4P 675V、954V LCP Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 87
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3955
10+
$2.9254
30+
$2.6469
87+
$2.3635
522+
$2.2331
957+
$2.1752
Related Products