
* Images are for reference only
IPBS-104-01-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-104-01-T-D
- JLCPCB Part #
- C6969199
- Package
- Plugin,P=4.2mm
- Description
- -55℃~+105℃ 12.2mm 2 4.2mm 4.2mm 8P Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.6243
10+
$2.5648
30+
$2.5245
90+
$2.4843
Related Products