
* Images are for reference only
IPBS-103-01-T-S-GP
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-103-01-T-S-GP
- JLCPCB Part #
- C7289434
- Package
- Plugin,P=4.2mm
- Description
- -55℃~+105℃ 1 12.2mm 3P 4.2mm Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3230
192+
$2.5231
504+
$2.4395
1008+
$2.3977