HTSW-206-17-G-S
Extended
* Images are for reference only

HTSW-206-17-G-S

Attributes
Value
Manufacturer
MFR.Part #
HTSW-206-17-G-S
JLCPCB Part #
C3338938
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 15.75mm 2.54mm 2.79mm 5.08mm 6P Gold Phosphor bronze Pin Header Through Hole 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin2.79mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P
Pitch5.08mm
Contact MaterialPhosphor bronze
Length of Mating Pin15.75mm
Circluar Pins/Square PinsPin Header