
* Images are for reference only
HTSW-101-14-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-101-14-L-S
- JLCPCB Part #
- C7204483
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 1x1P 2.54mm 2.79mm 8.13mm Gold Phosphor bronze Pin Header Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1450
80+
$0.1413
240+
$0.1387
800+
$0.1363