
* Images are for reference only
HTSW-101-07-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-101-07-T-S
- JLCPCB Part #
- C5763505
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1P 1x1P 2.54mm 2.54mm 5.84mm 550V Gray Phosphor bronze Pin Header Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.0512
80+
$0.0496
240+
$0.0486
800+
$0.0475