HTSW-101-07-G-Q
Extended
* Images are for reference only

HTSW-101-07-G-Q

Attributes
Value
Manufacturer
MFR.Part #
HTSW-101-07-G-Q
JLCPCB Part #
C6273275
Package
Plugin
Description
-55℃~+125℃ 2.54mm 3 3P Gold Phosphor Bronze Through Hole Plugin Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows3
Contact PlatingGold
Number of Pins3P
Contact MaterialPhosphor Bronze
Row Spacing2.54mm
Mounting TypeThrough Hole