
* Images are for reference only
HTST-105-01-L-DV-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTST-105-01-L-DV-A-P-TR
- JLCPCB Part #
- C5354765
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 2x5P 3.4A 5 Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.7779
10+
$5.0462
30+
$4.6104
125+
$4.1714
500+
$3.9672
1000+
$3.8755
Related Products