
* Images are for reference only
HTMS-138-54-T-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-138-54-T-S-SM
- JLCPCB Part #
- C6631791
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 38P 5A Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3612
200+
$5.7300
500+
$5.5384
1000+
$5.4451