
* Images are for reference only
HTMS-120-21-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-120-21-S-S
- JLCPCB Part #
- C7285889
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 20P 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4444
198+
$3.7685
504+
$3.6431
1008+
$3.5805