
* Images are for reference only
HTMS-104-01-S-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-104-01-S-S-SM
- JLCPCB Part #
- C3346663
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 2.54mm 4P 5.84mm 5A Black Phosphor Bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7094
200+
$0.2751
500+
$0.2654
1000+
$0.2606