
* Images are for reference only
HTMS-101-03-G-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-101-03-G-D-RA
- JLCPCB Part #
- C6054784
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2P 5A Black Gold Phosphor bronze Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5907
204+
$0.6344
504+
$0.6135
996+
$0.6038