
* Images are for reference only
HSEC8-160-01-S-RA-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-160-01-S-RA-TR
- JLCPCB Part #
- C5057664
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 120P Beryllium copper Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$14.2751
10+
$13.8444
Related Products