
* Images are for reference only
HSEC8-140-01-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-140-01-S-RA
- JLCPCB Part #
- C4978227
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 80P BeCu Gold Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7886
200+
$4.1764
500+
$4.0299
1000+
$3.9574