
* Images are for reference only
HPF-11-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-11-01-T-S
- JLCPCB Part #
- C6054090
- Package
- Plugin,P=5.08mm
- Description
- 1 11P 5.08mm 8.92mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8021
200+
$5.5077
500+
$5.3244
1000+
$5.2327