
* Images are for reference only
HPFC-102-02-L-D-04-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPFC-102-02-L-D-04-LC
- JLCPCB Part #
- C5650007
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 8P 9mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8941
200+
$5.9425
500+
$5.7445
1000+
$5.6463