
* Images are for reference only
HMTSW-134-09-G-T-315
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-134-09-G-T-315
- JLCPCB Part #
- C7202261
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 102P 2.54mm 2.54mm 3 3A Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5293
203+
$14.1771
497+
$13.7030
1001+
$13.4700