
* Images are for reference only
HLE-118-02-G-DV-TE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-118-02-G-DV-TE
- JLCPCB Part #
- C6570941
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 3.5mm 36P 4.1A 400V Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6675
204+
$5.0554
504+
$4.8864
996+
$4.8027