
* Images are for reference only
HLE-113-02-F-DV-TE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-113-02-F-DV-TE
- JLCPCB Part #
- C6570878
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 26P 3.5mm 4.1A 400V Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5445
204+
$3.0107
493+
$2.9109
1003+
$2.8610