This website requires JavaScript.
no-image

* Images are for reference only

HLE-112-02-F-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
HLE-112-02-F-DV-K-TR
JLCPCB Part #
C7201424
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 24P 3.66mm 4.1A 400V Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 775

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6358
200+ $2.2499
500+ $2.1743
775+ $2.1374

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons