This website requires JavaScript.
no-image

* Images are for reference only

HLE-110-02-L-DV-BE-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
HLE-110-02-L-DV-BE-A-K-TR
JLCPCB Part #
C5649779
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 20P 3.66mm 4.1A 400V Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1936
200+ $2.8707
600+ $2.7743
1200+ $2.7277
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons