
* Images are for reference only
HLE-107-02-L-DV-PE-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-107-02-L-DV-PE-LC
- JLCPCB Part #
- C6630751
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 3.5mm 4.1A 400V Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8619
192+
$2.7387
512+
$2.6469
992+
$2.6018