
* Images are for reference only
HLE-102-02-F-DV-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-102-02-F-DV-BE
- JLCPCB Part #
- C7201240
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x2P 3.66mm 4.1A 400V 4P Beryllium copper Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.8059
10+
$1.7705
30+
$1.7480
100+
$1.7255
Related Products