
* Images are for reference only
HDWM-08-59-G-D-560
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-08-59-G-D-560
- JLCPCB Part #
- C7201733
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 16P 2 2.54mm Black Gold Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5823
224+
$3.4252
504+
$3.3111
1008+
$3.2548