This website requires JavaScript.
no-image

* Images are for reference only

FWS-10-02-T-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
FWS-10-02-T-S-RA
JLCPCB Part #
C7196897
Package
Push-Pull,P=5.08mm
Description
-55℃~+105℃ 1 10P 11.4A 5.08mm 500V Black Phosphor bronze Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0225
200+ $4.3984
500+ $4.2522
1000+ $4.1783
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons