
* Images are for reference only
FWS-06-04-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWS-06-04-T-S-RA
- JLCPCB Part #
- C3328750
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 1 11.4A 13.82mm 2.54mm 3.96mm 5.08mm 500V 6P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1802
200+
$1.2318
500+
$1.1884
1000+
$1.1674