
* Images are for reference only
FWJ-06-04-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-06-04-T-S-RA
- JLCPCB Part #
- C7196879
- Package
- Push-Pull,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 6P Black Phosphor bronze Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6665
200+
$1.4634
500+
$1.4152
1000+
$1.3910