
* Images are for reference only
FWJ-02-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-02-01-T-S
- JLCPCB Part #
- C7196872
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 11.43mm 1x2P 2P 3.18mm 3.96mm 4.45mm 600V、845V Black Phosphor bronze Pin Header Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5034
10+
$0.4873
30+
$0.4760
100+
$0.4648