
* Images are for reference only
FTS-105-02-LM-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-105-02-LM-DV
- JLCPCB Part #
- C6950780
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 3.4A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 93
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2683
186+
$1.7035
465+
$1.6472
1023+
$1.6183