
* Images are for reference only
FTSH-132-04-F-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-132-04-F-DH
- JLCPCB Part #
- C6860580
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃、-55℃~+125℃、-55℃~+125℃、-55℃~+125℃、-55℃~+125℃、-40℃~+80℃、-40℃~+105℃、-20℃~+85℃、- -、1.27mm、1.27mm、2mm、2mm、2.54mm、2.54mm 1.27mm、1.27mm、2mm、2mm、2.54mm、2.54mm、2.54mm、2.54mm 2、2、1、2、2、2、2、1 550mA、2.7A、3A、3.1A、3.4A、4A 64P、4P、4P、24P、40P、12P、22P Black、Black、Black、Black、Black、Black、Black Phosphor bronze、Phosphor bronze、Phosphor bronze、Brass Surface Mount, Right Angle、Through Hole、Through Hole、Surface Mount,Vertical、Surface Mount,Vertical、Surface Mount,Vertical、Surface Mount,Ver
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8773
196+
$7.5332
504+
$7.2805
994+
$7.1565