
* Images are for reference only
FTSH-119-01-L-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-119-01-L-DH
- JLCPCB Part #
- C6045652
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.4A 38P Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9349
200+
$4.3628
500+
$4.2180
1000+
$4.1457