
* Images are for reference only
FTSH-119-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-119-01-F-D
- JLCPCB Part #
- C6253381
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃、-55℃~+105℃、-40℃~+85℃、-40℃~+85℃、-40℃~+105℃、-25℃~+85℃ -、-、1.27mm -、-、1A、3A、3.4A 0.8mm、0.8mm、1mm、1.27mm、2.54mm 2、1、2、2、2 38P、50P、20P、50P Black、- Phosphor bronze、Brass、Copper alloy、Copper alloy、Brass Through Hole、Surface Mount, Right Angle、Surface Mount,Vertical、Surface Mount,Vertical、Surface Mount,Vertical Tin、Tin、-、-、Gold 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3794
198+
$4.1418
504+
$4.0035
1008+
$3.9359