This website requires JavaScript.
no-image

* Images are for reference only

FTSH-107-02-L-MT-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-107-02-L-MT-TR
JLCPCB Part #
C3332620
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.9mm 14P 2 2.29mm 3.43mm 3.4A Black Phosphor bronze Pin Header Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9882
200+ $1.1576
550+ $1.1158
1100+ $1.0965

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons