
* Images are for reference only
FTSH-106-01-L-DV-K-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-106-01-L-DV-K-P-TR
- JLCPCB Part #
- C21535575
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 12P 2 2.5mm 2x6P 3.81mm Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 475
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$4.2327
10+
$3.7014
30+
$3.3859
100+
$3.0671
475+
$2.9206
950+
$2.8530
Related Products