This website requires JavaScript.
no-image

* Images are for reference only

FTSH-105-04-LM-D

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-105-04-LM-D
JLCPCB Part #
C3325993
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 2.29mm 2.51mm 3.4A 3.81mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5650
200+ $0.6054
500+ $0.5845
1000+ $0.5748

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons