This website requires JavaScript.
no-image

* Images are for reference only

FTR-120-54-G-D-06

Extended
Manufacturer
Samtec
MFR.Part #
FTR-120-54-G-D-06
JLCPCB Part #
C7279315
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 3.1A 40P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 23

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.9286
207+ $7.9518
506+ $7.6862
989+ $7.5558
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons