
* Images are for reference only
FTR-105-03-G-S-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTR-105-03-G-S-TR
- JLCPCB Part #
- C3345327
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 2.54mm 3.18mm 3.1A 5P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 475
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8000
200+
$0.6972
475+
$0.6730
950+
$0.6601